
A8504951S22N | |
|---|---|
DigiKey Part Number | APC1308-ND |
Manufacturer | |
Manufacturer Product Number | A8504951S22N |
Description | CONN CAB CLAMP SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.640" ~ 0.960" (16.26mm ~ 24.38mm) | |
Diameter - Outside | 1.760" (44.70mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,02000 Kč | 661,02 Kč |
| 10 | 561,86400 Kč | 5 618,64 Kč |
| 25 | 526,68880 Kč | 13 167,22 Kč |
| 50 | 501,55820 Kč | 25 077,91 Kč |
| 100 | 477,63940 Kč | 47 763,94 Kč |
| 250 | 447,76976 Kč | 111 942,44 Kč |
| Unit Price without VAT: | 661,02000 Kč |
|---|---|
| Unit Price with VAT: | 799,83420 Kč |



