
MS3476L22-55S | |
|---|---|
DigiKey Part Number | MS3476L22-55S-ND |
Manufacturer | |
Manufacturer Product Number | MS3476L22-55S |
Description | CONN PLUG FMALE 55POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Industrial, Instrumentation, Marine, Military, Testing Equipment | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 153,69000 Kč | 3 153,69 Kč |
| 10 | 2 680,89900 Kč | 26 808,99 Kč |
| 25 | 2 513,22560 Kč | 62 830,64 Kč |
| 50 | 2 393,43180 Kč | 119 671,59 Kč |
| Unit Price without VAT: | 3 153,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 815,96490 Kč |








