Olive Connector Cable Clamp 3/4-20 UNEF 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504951S12W

DigiKey Part Number
APC1312-ND
Manufacturer
Manufacturer Product Number
A8504951S12W
Description
CONN CAB CLAMP SZ12 OLIV 3/4-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 3/4-20 UNEF 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.290" ~ 0.420" (7.37mm ~ 10.67mm)
Diameter - Outside
1.140" (28.96mm)
Shell Size - Insert
12
Thread Size
3/4-20 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1638,76000 Kč638,76 Kč
10542,92400 Kč5 429,24 Kč
25508,94120 Kč12 723,53 Kč
50484,65480 Kč24 232,74 Kč
100461,54020 Kč46 154,02 Kč
250432,67724 Kč108 169,31 Kč
500412,05384 Kč206 026,92 Kč
Manufacturers Standard Package
Unit Price without VAT:638,76000 Kč
Unit Price with VAT:772,89960 Kč