
MS3456W12S-3S | |
|---|---|
DigiKey Part Number | AMS3456W12S-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W12S-3S |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 2 (Power) | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 12S-3 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 849,05000 Kč | 1 849,05 Kč |
| 10 | 1 571,75400 Kč | 15 717,54 Kč |
| 25 | 1 473,41600 Kč | 36 835,40 Kč |
| 50 | 1 403,16220 Kč | 70 158,11 Kč |
| 100 | 1 336,28910 Kč | 133 628,91 Kč |
| Unit Price without VAT: | 1 849,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 237,35050 Kč |






