
A850492539W | |
|---|---|
DigiKey Part Number | 623-A850492539W-ND |
Manufacturer | |
Manufacturer Product Number | A850492539W |
Description | CONN BACKSHELL W/CLMP SZ22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.350" ~ 0.630" (8.89mm ~ 16.00mm) | |
Diameter - Outside | 1.470" (37.34mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 758,52000 Kč | 1 758,52 Kč |
| 10 | 1 494,84500 Kč | 14 948,45 Kč |
| 25 | 1 401,31520 Kč | 35 032,88 Kč |
| 50 | 1 334,50680 Kč | 66 725,34 Kč |
| 100 | 1 270,89380 Kč | 127 089,38 Kč |
| Unit Price without VAT: | 1 758,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 127,80920 Kč |


