
A850491811N02 | |
|---|---|
DigiKey Part Number | 623-A850491811N02-ND |
Manufacturer | |
Manufacturer Product Number | A850491811N02 |
Description | CONN BACKSHELL W/CLMP SZ11 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.130" ~ 0.250" (3.30mm ~ 6.35mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 227,00000 Kč | 1 227,00 Kč |
| 10 | 1 042,90100 Kč | 10 429,01 Kč |
| 25 | 977,65480 Kč | 24 441,37 Kč |
| 50 | 931,02460 Kč | 46 551,23 Kč |
| 100 | 886,64070 Kč | 88 664,07 Kč |
| Unit Price without VAT: | 1 227,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 484,67000 Kč |









