
D38999/26MA35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26MA35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MA35PN |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 9-35 | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 977,73000 Kč | 2 977,73 Kč |
| 10 | 2 531,35100 Kč | 25 313,51 Kč |
| 25 | 2 373,03440 Kč | 59 325,86 Kč |
| 50 | 2 259,93080 Kč | 112 996,54 Kč |
| Unit Price without VAT: | 2 977,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 603,05330 Kč |


