191-031190-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19103119001

DigiKey Part Number
623-19103119001-DS-ND
Manufacturer
Manufacturer Product Number
19103119001
Description
CB CAT6A 8CON 26AWG BLK METER
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Voltage
230 V
Operating Temperature
-40°C ~ 85°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Spool Size
984.3' (300.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1512,04000 Kč512,04 Kč
2487,69500 Kč975,39 Kč
3473,82333 Kč1 421,47 Kč
5456,90000 Kč2 284,50 Kč
7446,05143 Kč3 122,36 Kč
10434,76200 Kč4 347,62 Kč
25406,88200 Kč10 172,05 Kč
50386,79600 Kč19 339,80 Kč
100367,52130 Kč36 752,13 Kč
Manufacturers Standard Package
Unit Price without VAT:512,04000 Kč
Unit Price with VAT:619,56840 Kč
Alternate Length
CABLE CAT6A 8COND 26AWG BLK 300M
In-Stock: 0
Unit Price: