
00111220025 | |
|---|---|
DigiKey Part Number | 623-00111220025-ND |
Manufacturer | |
Manufacturer Product Number | 00111220025 |
Description | PLASTIC TOOL #20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Contacts, Size 16 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,38000 Kč | 727,38 Kč |
| 10 | 618,27100 Kč | 6 182,71 Kč |
| 30 | 572,16500 Kč | 17 164,95 Kč |
| 50 | 551,92500 Kč | 27 596,25 Kč |
| 100 | 525,60330 Kč | 52 560,33 Kč |
| 250 | 492,73600 Kč | 123 184,00 Kč |
| Unit Price without VAT: | 727,38000 Kč |
|---|---|
| Unit Price with VAT: | 880,12980 Kč |


