
LVRCF35PC | |
|---|---|
DigiKey Part Number | 1032-LVRCF35PC-ND |
Manufacturer | |
Manufacturer Product Number | LVRCF35PC |
Description | LVRC 35 POSITION PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 776164-1 | WEE | 578 | 5831-776164-1-ND | 279,25533 Kč | Parametric Equivalent |
| 776164-2 | TE Connectivity Deutsch ICT Connectors | 183 | A105126-ND | 399,59000 Kč | Parametric Equivalent |
| 776164-5 | TE Connectivity Deutsch ICT Connectors | 5 181 | A105102-ND | 414,82000 Kč | Parametric Equivalent |
| 776164-6 | TE Connectivity Deutsch ICT Connectors | 26 | A122903-ND | 423,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,30000 Kč | 246,30 Kč |
| 10 | 209,30600 Kč | 2 093,06 Kč |
| 25 | 196,19200 Kč | 4 904,80 Kč |
| 50 | 186,82360 Kč | 9 341,18 Kč |
| 100 | 177,90780 Kč | 17 790,78 Kč |
| 250 | 166,77560 Kč | 41 693,90 Kč |
| 500 | 158,82256 Kč | 79 411,28 Kč |
| 1 000 | 151,25097 Kč | 151 250,97 Kč |
| Unit Price without VAT: | 246,30000 Kč |
|---|---|
| Unit Price with VAT: | 298,02300 Kč |

