
HVSL800022A0H6 | |
|---|---|
DigiKey Part Number | 1032-HVSL800022A0H6-ND |
Manufacturer | |
Manufacturer Product Number | HVSL800022A0H6 |
Description | HVSL 800 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Screw | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,60000 Kč | 693,60 Kč |
| 10 | 589,46300 Kč | 5 894,63 Kč |
| 25 | 552,57080 Kč | 13 814,27 Kč |
| 50 | 526,20360 Kč | 26 310,18 Kč |
| 100 | 501,11000 Kč | 50 111,00 Kč |
| 250 | 469,77792 Kč | 117 444,48 Kč |
| Unit Price without VAT: | 693,60000 Kč |
|---|---|
| Unit Price with VAT: | 839,25600 Kč |



