
HVSL633063A104I | |
|---|---|
DigiKey Part Number | 1032-HVSL633063A104I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL633063A104I |
Description | HVSL 633 3 POLE STRAIGHT PLUG: W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Tin 12 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 12 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,30000 Kč | 397,30 Kč |
| 10 | 337,58800 Kč | 3 375,88 Kč |
| 25 | 316,43640 Kč | 7 910,91 Kč |
| 50 | 301,33700 Kč | 15 066,85 Kč |
| 100 | 286,95710 Kč | 28 695,71 Kč |
| 250 | 269,00924 Kč | 67 252,31 Kč |
| 500 | 256,18480 Kč | 128 092,40 Kč |
| Unit Price without VAT: | 397,30000 Kč |
|---|---|
| Unit Price with VAT: | 480,73300 Kč |



