New at DigiKey
2 Position Rectangular Receptacle Connector Crimp Tin 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector Crimp Tin 10 AWG
HVSL630022A106
HVSL630022A106
HVSL630022A106

HVSL630022A106

DigiKey Part Number
1032-HVSL630022A106-ND
Manufacturer
Manufacturer Product Number
HVSL630022A106
Description
HVSL 630 2 POLE BOX MOUNT RECEPT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Tin 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol PCD Shenzhen
Fastening Type
Locking Ramp
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
10 AWG
Connector Type
Receptacle
Features
Auxiliary Contacts
Contact Type
Female Socket, Power
Contact Finish
Tin
Number of Positions
2
Color
Orange
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,81000 Kč287,81 Kč
10244,57200 Kč2 445,72 Kč
25229,25200 Kč5 731,30 Kč
50218,30280 Kč10 915,14 Kč
100207,88760 Kč20 788,76 Kč
250194,87964 Kč48 719,91 Kč
500185,58808 Kč92 794,04 Kč
1 000176,74139 Kč176 741,39 Kč
Manufacturers Standard Package
Unit Price without VAT:287,81000 Kč
Unit Price with VAT:348,25010 Kč