New at DigiKey
6 Position Rectangular Plug Connector Crimp Tin 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL365065A104I

DigiKey Part Number
1032-HVSL365065A104I-ND
Manufacturer
Manufacturer Product Number
HVSL365065A104I
Description
HVSL 365 5 POLE STRAIGHT PLUG; W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector Crimp Tin 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
6
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
12 AWG
Features
Auxiliary Contacts
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,46000 Kč552,46 Kč
10469,57800 Kč4 695,78 Kč
25440,18520 Kč11 004,63 Kč
50419,17880 Kč20 958,94 Kč
100399,18460 Kč39 918,46 Kč
250374,22048 Kč93 555,12 Kč
500356,38310 Kč178 191,55 Kč
Manufacturers Standard Package
Unit Price without VAT:552,46000 Kč
Unit Price with VAT:668,47660 Kč