New at DigiKey
2 Position Rectangular Plug Connector Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL282062B104I

DigiKey Part Number
1032-HVSL282062B104I-ND
Manufacturer
Manufacturer Product Number
HVSL282062B104I
Description
HVSL 282 2 POLE STRAIGHT PLUG; W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,19000 Kč311,19 Kč
10264,44900 Kč2 644,49 Kč
25247,88560 Kč6 197,14 Kč
50236,05120 Kč11 802,56 Kč
100224,78780 Kč22 478,78 Kč
250210,72416 Kč52 681,04 Kč
500200,67746 Kč100 338,73 Kč
1 000191,11267 Kč191 112,67 Kč
Manufacturers Standard Package
Unit Price without VAT:311,19000 Kč
Unit Price with VAT:376,53990 Kč