ESPM03100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1 219
Unit Price: 62,57000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 070
Unit Price: 62,78000 Kč
Datasheet
Image for ESPM03100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESPM03100

DigiKey Part Number
ESPM03100-ND
Manufacturer
Manufacturer Product Number
ESPM03100
Description
TERM BLK 3P SIDE ENT 6.35MM PCB
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol PCD Shenzhen
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
3
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.250" (6.35mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
30 A
Torque - Screw
0.8 Nm (7.1 Lb-In)
Voltage
300 V
Base Product Number
Wire Gauge
10-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0393800103Molex1 219WM13945-ND62,57000 KčSimilar
796740-3TE Connectivity AMP Connectors3 070A98276-ND62,78000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10028,03230 Kč2 803,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,03230 Kč
Unit Price with VAT:33,91908 Kč