



0393800103 | |
|---|---|
DigiKey Part Number | WM13945-ND |
Manufacturer | |
Manufacturer Product Number | 0393800103 |
Description | TERM BLK 3P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393800103 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 39,05640 Kč | 976,41 Kč |
| 50 | 35,45720 Kč | 1 772,86 Kč |
| 100 | 32,44610 Kč | 3 244,61 Kč |
| 480 | 27,54194 Kč | 13 220,13 Kč |
| 960 | 26,05699 Kč | 25 014,71 Kč |
| 1 440 | 25,34065 Kč | 36 490,54 Kč |
| 5 280 | 23,63754 Kč | 124 806,21 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



