Similar
Similar
Similar

ELVT10600 | |
|---|---|
DigiKey Part Number | ELVT10600-ND |
Manufacturer | |
Manufacturer Product Number | ELVT10600 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.35mm |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Plug Wire Entry 270° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.738" (18.75mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZ1700/10 | On Shore Technology Inc. | 23 | ED2462-ND | 176,85000 Kč | Similar |
| EDZ1710/10 | On Shore Technology Inc. | 0 | ED2474-ND | 111,83560 Kč | Similar |
| OSTTS10315B | On Shore Technology Inc. | 0 | ED2892-ND | 128,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,58990 Kč | 8 258,99 Kč |
| Unit Price without VAT: | 82,58990 Kč |
|---|---|
| Unit Price with VAT: | 99,93378 Kč |





