Image for ELFP0611P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFP0611P

DigiKey Part Number
ELFP0611P-ND
Manufacturer
Manufacturer Product Number
ELFP0611P
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12 AWG, 14-26 AWG
Packaging
Tray
Operating Temperature
105°C
Part Status
Active
Features
Retention Latches (Non-Wire Side), Strain Relief
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
6
Torque - Screw
0.79 Nm (7.0 Lb-In)
Positions Per Level
6
Wire Strip Length
7.87mm
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.197" (5.00mm)
Housing Material
Polyphenylene Oxide (PPO)
Plug Wire Entry
180°
Insulation Height
0.661" (16.80mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10082,26660 Kč8 226,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,26660 Kč
Unit Price with VAT:99,54259 Kč