



ELFA12110 | |
|---|---|
DigiKey Part Number | APC1164-ND |
Manufacturer | |
Manufacturer Product Number | ELFA12110 |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation 90°, Right Angle | Insulation Height 1.107" (28.12mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 72,01400 Kč | 720,14 Kč |
| 25 | 63,09200 Kč | 1 577,30 Kč |
| 50 | 57,54440 Kč | 2 877,22 Kč |
| 100 | 52,96460 Kč | 5 296,46 Kč |
| 300 | 47,43373 Kč | 14 230,12 Kč |
| 500 | 45,46874 Kč | 22 734,37 Kč |
| 1 000 | 43,30102 Kč | 43 301,02 Kč |
| 5 000 | 39,93987 Kč | 199 699,35 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |


