Similar
Similar
Similar
Similar

ELFH12160 | |
|---|---|
DigiKey Part Number | ELFH12160-ND |
Manufacturer | |
Manufacturer Product Number | ELFH12160 |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation Vertical | Insulation Height 0.475" (12.07mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14121216001000 | HARTING | 0 | 14121216001000-ND | 0,00000 Kč | Similar |
| A-TB500-OQ12CV | Assmann WSW Components | 0 | A-TB500-OQ12CV-ND | 11,81923 Kč | Similar |
| A-TB508-OQ12CV | Assmann WSW Components | 0 | A-TB508-OQ12CV-ND | 12,04405 Kč | Similar |
| OSTOQ1254501 | On Shore Technology Inc. | 0 | OSTOQ1254501-ND | 40,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,90070 Kč | 3 590,07 Kč |
| Unit Price without VAT: | 35,90070 Kč |
|---|---|
| Unit Price with VAT: | 43,43985 Kč |



