
C3100235011 | |
|---|---|
DigiKey Part Number | 1032-C3100235011-ND |
Manufacturer | |
Manufacturer Product Number | C3100235011 |
Description | HVSL POWER CRIMP CONTACTS FOR RE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 6-10 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Amphenol PCD Shenzhen | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 6-10 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,24500 Kč | 342,45 Kč |
| 25 | 32,08400 Kč | 802,10 Kč |
| 50 | 30,55340 Kč | 1 527,67 Kč |
| 100 | 29,09340 Kč | 2 909,34 Kč |
| 250 | 27,26980 Kč | 6 817,45 Kč |
| 500 | 25,96802 Kč | 12 984,01 Kč |
| 1 000 | 24,72857 Kč | 24 728,57 Kč |
| 2 500 | 23,18106 Kč | 57 952,65 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |






