


674A91 | |
|---|---|
DigiKey Part Number | 4199-674A91-ND |
Manufacturer | |
Manufacturer Product Number | 674A91 |
Description | IO-LINK VIBRATION SENSOR - PIEZO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor Digital Panel Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCB Piezotronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Sensing Range | 5Hz ~ 10kHz | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 896,42000 Kč | 11 896,42 Kč |
| 5 | 11 230,61200 Kč | 56 153,06 Kč |
| 10 | 10 982,16400 Kč | 109 821,64 Kč |
| Unit Price without VAT: | 11 896,42000 Kč |
|---|---|
| Unit Price with VAT: | 14 394,66820 Kč |






