
TP-106 | |
|---|---|
DigiKey Part Number | 1967-1088-ND |
Manufacturer | |
Manufacturer Product Number | TP-106 |
Description | TELEPHONE PLUG INLINE 6 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug, Biaxial 6 Conductor Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug, Biaxial | |
Gender | Female and Male | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | 14 pcs - 2 Connectors, 3 Nuts, 3 Screws, 2 pc Shell, 1 Strain Relief, 3 Washers | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 005,51000 Kč | 2 005,51 Kč |
| 10 | 1 704,70600 Kč | 17 047,06 Kč |
| 25 | 1 598,06080 Kč | 39 951,52 Kč |
| 50 | 1 521,87720 Kč | 76 093,86 Kč |
| 100 | 1 454,71510 Kč | 145 471,51 Kč |
| Unit Price without VAT: | 2 005,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 426,66710 Kč |




