TJS-106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TJS-106
TJS-106
TJS-106

TJS-106

DigiKey Part Number
1967-1078-ND
Manufacturer
Manufacturer Product Number
TJS-106
Description
TELEPHONE JACK SWITCH 6 CONDUCTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack, Biaxial 6 Conductor Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack, Biaxial
Gender
Female and Male
Signal Lines
6 Conductor
Industry Recognized Mating Diameter
-
Actual Diameter
0.281" (7.14mm)
Number of Positions/Contacts
6 Conductors, 6 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
Black
Includes
17 pcs - 2 pc Connector, 1 Clip, 2 Contacts, 2 Nuts, 4 Screws, 1 Strain Relief, 1 Switch, 4 Washers
Housing Material
Plastic
Contact Material
Beryllium Copper
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 009,41000 Kč5 009,41 Kč
104 258,54800 Kč42 585,48 Kč
253 992,29440 Kč99 807,36 Kč
503 959,26220 Kč197 963,11 Kč
Manufacturers Standard Package
Unit Price without VAT:5 009,41000 Kč
Unit Price with VAT:6 061,38610 Kč