Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
TJT-120-9
TJT-120-9

TJT-120-9

DigiKey Part Number
1967-1084-ND
Manufacturer
Manufacturer Product Number
TJT-120-9
Description
TELEPHONE JACK PANEL MOUNT THREA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Mfr
Shielding
Unshielded
Packaging
Bulk
Features
Mounting Hardware
Part Status
Active
Mating Length/Depth
0.761" (19.33mm)
Connector Type
Phone Jack
Contact Material - Plating
Nickel
Gender
Female
Body Color
Black
Signal Lines
Stereo (4 Conductor, TRRS)
Housing Material
Phenolic
Number of Positions/Contacts
4 Conductors, 4 Contacts
Contact Material
Beryllium Copper
Internal Switch(s)
Does Not Contain Switch
Thread Size
11/16-24 UNEF-2A
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 067,54000 Kč1 067,54 Kč
10907,32400 Kč9 073,24 Kč
25850,52800 Kč21 263,20 Kč
50809,96420 Kč40 498,21 Kč
100771,34470 Kč77 134,47 Kč
250723,12408 Kč180 781,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 067,54000 Kč
Unit Price with VAT:1 291,72340 Kč