Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
TJ-120
TJ-120

TJ-120

DigiKey Part Number
1967-1074-ND
Manufacturer
Manufacturer Product Number
TJ-120
Description
FLANGED REAR MOUNTED TELEPHONE J
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Mfr
Termination
Solder Eyelet(s)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Features
Flange, Mounting Hardware
Connector Type
Phone Jack
Mating Length/Depth
0.761" (19.33mm)
Gender
Female
Contact Material - Plating
Nickel
Signal Lines
Stereo (4 Conductor, TRRS)
Body Color
Black
Actual Diameter
0.285" (7.24mm)
Housing Material
Phenolic
Number of Positions/Contacts
4 Conductors, 4 Contacts
Contact Material
Beryllium Copper
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,75000 Kč237,75 Kč
10202,09000 Kč2 020,90 Kč
25189,42640 Kč4 735,66 Kč
50180,37920 Kč9 018,96 Kč
100171,77220 Kč17 177,22 Kč
250161,02364 Kč40 255,91 Kč
500153,34506 Kč76 672,53 Kč
1 000146,03438 Kč146 034,38 Kč
Manufacturers Standard Package
Unit Price without VAT:237,75000 Kč
Unit Price with VAT:287,67750 Kč