MJ-122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MJ-122
MJ-122
MJ-122

MJ-122

DigiKey Part Number
1967-1039-ND
Manufacturer
Manufacturer Product Number
MJ-122
Description
MICROPHONE JACK - 2 CONDUCTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Microphone Receptacle Mono Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Microphone Receptacle
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
-
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver, Black
Includes
13 pcs - 2 pc Connector, 2 Contacts, 3 Nuts, 3 Screws, 3 Washers
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
Beryllium Copper
Cable Opening
0.255" (6.48mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,57000 Kč293,57 Kč
10249,56800 Kč2 495,68 Kč
25233,93440 Kč5 848,36 Kč
50222,76560 Kč11 138,28 Kč
100212,13380 Kč21 213,38 Kč
250198,86292 Kč49 715,73 Kč
500189,38162 Kč94 690,81 Kč
1 000180,35473 Kč180 354,73 Kč
Manufacturers Standard Package
Unit Price without VAT:293,57000 Kč
Unit Price with VAT:355,21970 Kč