
UA-30PMFL-SC7B50 | |
|---|---|
DigiKey Part Number | 1754-UA-30PMFL-SC7B50-ND |
Manufacturer | |
Manufacturer Product Number | UA-30PMFL-SC7B50 |
Description | USB, TYPE A 3.2 GEN1, 1A, RECEPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,45000 Kč | 574,45 Kč |
| 10 | 488,23400 Kč | 4 882,34 Kč |
| 25 | 457,66920 Kč | 11 441,73 Kč |
| 50 | 435,83180 Kč | 21 791,59 Kč |
| 100 | 415,04500 Kč | 41 504,50 Kč |
| 250 | 389,08904 Kč | 97 272,26 Kč |
| 500 | 370,54272 Kč | 185 271,36 Kč |
| Unit Price without VAT: | 574,45000 Kč |
|---|---|
| Unit Price with VAT: | 695,08450 Kč |



