
CAP-WACMSPB1 | |
|---|---|
DigiKey Part Number | CAP-WACMSPB1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMSPB1 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Metal Chain with Ring, Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,42400 Kč | 514,24 Kč |
| 30 | 47,58133 Kč | 1 427,44 Kč |
| 50 | 45,89740 Kč | 2 294,87 Kč |
| 100 | 43,70310 Kč | 4 370,31 Kč |
| 250 | 40,96540 Kč | 10 241,35 Kč |
| 500 | 39,01050 Kč | 19 505,25 Kč |
| 1 000 | 37,14903 Kč | 37 149,03 Kč |
| 2 500 | 34,82502 Kč | 87 062,55 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |





