
UA-20PMFP-SC8003 | |
|---|---|
DigiKey Part Number | UA-20PMFP-SC8003-ND |
Manufacturer | |
Manufacturer Product Number | UA-20PMFP-SC8003 |
Description | CBL ASSY USB F RCP- 5P PL 0.16' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Plug 0.16' (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 5 pos Plug | |
Length | 0.16' (50.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,51000 Kč | 228,51 Kč |
| 10 | 194,11500 Kč | 1 941,15 Kč |
| 30 | 179,63100 Kč | 5 388,93 Kč |
| 50 | 173,27220 Kč | 8 663,61 Kč |
| 100 | 165,00280 Kč | 16 500,28 Kč |
| 250 | 154,67860 Kč | 38 669,65 Kč |
| 500 | 147,30226 Kč | 73 651,13 Kč |
| 1 000 | 140,27943 Kč | 140 279,43 Kč |
| Unit Price without VAT: | 228,51000 Kč |
|---|---|
| Unit Price with VAT: | 276,49710 Kč |



