
UA-20AMFM-SL7A01 | |
|---|---|
DigiKey Part Number | UA-20AMFM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | UA-20AMFM-SL7A01 |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-KAB-USBA-FS-1M | Assmann WSW Components | 2 984 | AE10161-ND | 387,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| 10 | 221,52700 Kč | 2 215,27 Kč |
| 30 | 204,98867 Kč | 6 149,66 Kč |
| 50 | 197,73100 Kč | 9 886,55 Kč |
| 100 | 188,29600 Kč | 18 829,60 Kč |
| 250 | 176,51260 Kč | 44 128,15 Kč |
| 500 | 168,09574 Kč | 84 047,87 Kč |
| 1 000 | 160,08348 Kč | 160 083,48 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |


