Connector Hex Nut 13/16-28 UN Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANA138XXX01

DigiKey Part Number
1754-ANA138XXX01-ND
Manufacturer
Manufacturer Product Number
ANA138XXX01
Description
HEX NUT 13/16IN - 28UN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Hex Nut 13/16-28 UN Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Pin Housing 9 and 14 Pos
Manufacturer
Amphenol LTW
Shell Size - Insert
13/16-28 UN
Packaging
Bag
Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Color
Black
Accessory Type
Hex Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1019,85400 Kč198,54 Kč
2518,61160 Kč465,29 Kč
5017,71880 Kč885,94 Kč
10016,87210 Kč1 687,21 Kč
25015,81516 Kč3 953,79 Kč
50015,05976 Kč7 529,88 Kč
1 00014,34045 Kč14 340,45 Kč
2 50013,44270 Kč33 606,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč