
TOL-171801 | |
|---|---|
DigiKey Part Number | 1754-TOL-171801-ND |
Manufacturer | |
Manufacturer Product Number | TOL-171801 |
Description | CERES, ACCESSORY, WRENCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wrench Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wrench | |
For Use With/Related Products | Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 5 | 63,66600 Kč | 318,33 Kč |
| 10 | 61,60800 Kč | 616,08 Kč |
| 25 | 59,00440 Kč | 1 475,11 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |



