Open End Wrench Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOL-152502

DigiKey Part Number
1754-TOL-152502-ND
Manufacturer
Manufacturer Product Number
TOL-152502
Description
WRENCH OPEN END
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open End Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
-
End - Size
-
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
555,81200 Kč279,06 Kč
1054,02800 Kč540,28 Kč
2551,73080 Kč1 293,27 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč