
SSL12-P4FP0-M00001 | |
|---|---|
DigiKey Part Number | 1754-1183-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-P4FP0-M00001 |
Description | CONN SSL SOCKET HSG 4POS CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 20-22 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 21,82900 Kč | 218,29 Kč |
| 25 | 20,46080 Kč | 511,52 Kč |
| 50 | 19,48380 Kč | 974,19 Kč |
| 100 | 18,55350 Kč | 1 855,35 Kč |
| 250 | 17,38984 Kč | 4 347,46 Kč |
| 500 | 16,55920 Kč | 8 279,60 Kč |
| 1 250 | 15,52227 Kč | 19 402,84 Kč |
| 2 500 | 14,78156 Kč | 36 953,90 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |



