SSL Connector 2 Position Jack Housing for Pin Contact Cable/Wire to Cable/Wire Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL12-J2FJ0-000001

DigiKey Part Number
APC1726-ND
Manufacturer
Manufacturer Product Number
SSL12-J2FJ0-000001
Description
CONN SSL JACK HSG 2POS CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Jack Housing for Pin Contact Cable/Wire to Cable/Wire Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Jack Housing for Pin Contact
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
Latch Holder
Features
-
Housing Color
White
Wire Gauge
20-22 AWG
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
5A
Ingress Protection
IP68 - Dust Tight, Waterproof
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,74100 Kč147,41 Kč
2513,80840 Kč345,21 Kč
5013,15320 Kč657,66 Kč
10012,52320 Kč1 252,32 Kč
25011,73704 Kč2 934,26 Kč
50011,17640 Kč5 588,20 Kč
1 00010,64263 Kč10 642,63 Kč
2 5009,97640 Kč24 941,00 Kč
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč