
SLKD-16FGMS-GCP-227 | |
|---|---|
DigiKey Part Number | 1754-SLKD-16FGMS-GCP-227-ND |
Manufacturer | |
Manufacturer Product Number | SLKD-16FGMS-GCP-227 |
Description | FLOS+ FIELD INSTALLABLE D SERIES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | D | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX8 - Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.303" ~ 0.343" (7.70mm ~ 8.70mm) | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,45000 Kč | 1 120,45 Kč |
| 10 | 952,36400 Kč | 9 523,64 Kč |
| 25 | 892,75920 Kč | 22 318,98 Kč |
| 50 | 850,18800 Kč | 42 509,40 Kč |
| 100 | 809,64720 Kč | 80 964,72 Kč |
| 250 | 759,03572 Kč | 189 758,93 Kč |
| Unit Price without VAT: | 1 120,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,74450 Kč |



