16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
SLKD-16EGFS-GCP-001

SLKD-16EGFS-GCP-001

DigiKey Part Number
1754-SLKD-16EGFS-GCP-001-ND
Manufacturer
Manufacturer Product Number
SLKD-16EGFS-GCP-001
Description
FLOS+ PANEL CONN D SERIES 16P SO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
G
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IPX8 - Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1717,29000 Kč717,29 Kč
10609,59300 Kč6 095,93 Kč
28566,88607 Kč15 872,81 Kč
56539,84732 Kč30 231,45 Kč
112514,10232 Kč57 579,46 Kč
252485,54544 Kč122 357,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:717,29000 Kč
Unit Price with VAT:867,92090 Kč