
SDB-09PMMP-SB8001 | |
|---|---|
DigiKey Part Number | SDB-09PMMP-SB8001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09PMMP-SB8001 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.276" (7.00mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,73000 Kč | 326,73 Kč |
| 10 | 277,67800 Kč | 2 776,78 Kč |
| 30 | 256,95267 Kč | 7 708,58 Kč |
| 50 | 247,85620 Kč | 12 392,81 Kč |
| 100 | 236,02800 Kč | 23 602,80 Kč |
| 250 | 221,26180 Kč | 55 315,45 Kč |
| 500 | 210,71200 Kč | 105 356,00 Kč |
| 1 000 | 200,66865 Kč | 200 668,65 Kč |
| Unit Price without VAT: | 326,73000 Kč |
|---|---|
| Unit Price with VAT: | 395,34330 Kč |


