
SDB-09BFFC-SL7001 | |
|---|---|
DigiKey Part Number | SDB-09BFFC-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09BFFC-SL7001 |
Description | CONN D-SUB RCPT 9POS CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,50000 Kč | 174,50 Kč |
| 10 | 148,23400 Kč | 1 482,34 Kč |
| 30 | 137,16867 Kč | 4 115,06 Kč |
| 50 | 132,31180 Kč | 6 615,59 Kč |
| 100 | 125,99480 Kč | 12 599,48 Kč |
| 250 | 118,10904 Kč | 29 527,26 Kč |
| 500 | 112,47562 Kč | 56 237,81 Kč |
| 1 000 | 107,11314 Kč | 107 113,14 Kč |
| Unit Price without VAT: | 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 211,14500 Kč |


