
SDB-09AMMM-SL7A02 | |
|---|---|
DigiKey Part Number | SDB-09AMMM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09AMMM-SL7A02 |
Description | CABLE ASSY DB09 SHLD BLACK 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 10 | 323,45300 Kč | 3 234,53 Kč |
| 30 | 299,32633 Kč | 8 979,79 Kč |
| 50 | 288,72660 Kč | 14 436,33 Kč |
| 100 | 274,95200 Kč | 27 495,20 Kč |
| 250 | 257,75296 Kč | 64 438,24 Kč |
| 500 | 245,46494 Kč | 122 732,47 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |



