



ROP-5SDFFH-TSU7001 | |
|---|---|
DigiKey Part Number | 1754-1472-ND |
Manufacturer | |
Manufacturer Product Number | ROP-5SDFFH-TSU7001 |
Description | RJ45 ODVA DOUBLE LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,59000 Kč | 245,59 Kč |
| 10 | 208,77900 Kč | 2 087,79 Kč |
| 30 | 193,19133 Kč | 5 795,74 Kč |
| 50 | 186,35360 Kč | 9 317,68 Kč |
| 100 | 177,46120 Kč | 17 746,12 Kč |
| 250 | 166,35588 Kč | 41 588,97 Kč |
| 500 | 158,42340 Kč | 79 211,70 Kč |
| 1 000 | 150,87044 Kč | 150 870,44 Kč |
| Unit Price without VAT: | 245,59000 Kč |
|---|---|
| Unit Price with VAT: | 297,16390 Kč |




