
ROP-5SDFFH-TSM7001 | |
|---|---|
DigiKey Part Number | ROP-5SDFFH-TSM7001-ND |
Manufacturer | |
Manufacturer Product Number | ROP-5SDFFH-TSM7001 |
Description | RJ45 ODVA DOUBLE LOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,97000 Kč | 207,97 Kč |
| 10 | 176,73600 Kč | 1 767,36 Kč |
| 30 | 163,53733 Kč | 4 906,12 Kč |
| 50 | 157,74440 Kč | 7 887,22 Kč |
| 100 | 150,21700 Kč | 15 021,70 Kč |
| 250 | 140,81524 Kč | 35 203,81 Kč |
| 500 | 134,10028 Kč | 67 050,14 Kč |
| 1 000 | 127,70677 Kč | 127 706,77 Kč |
| Unit Price without VAT: | 207,97000 Kč |
|---|---|
| Unit Price with VAT: | 251,64370 Kč |


