Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5UM-RDP5UM-TL7A05 | |
|---|---|
DigiKey Part Number | 1754-RDP5UM-RDP5UM-TL7A05-ND |
Manufacturer | |
Manufacturer Product Number | RDP5UM-RDP5UM-TL7A05 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-TL7A05 | Amphenol LTW | 0 | 1754-RCP5UM-RCP5UM-TL7A05-ND | 400,49500 Kč | Parametric Equivalent |
| RCP5UM-UPG06M-TL7A05 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-TL7A05-ND | 349,26000 Kč | Parametric Equivalent |
| RDP5UM-UPG06M-TL7A05 | Amphenol LTW | 0 | 1754-RDP5UM-UPG06M-TL7A05-ND | 355,45400 Kč | Parametric Equivalent |
| 17-10008 | Amphenol CONEC | 146 | 626-1762-ND | 602,01000 Kč | Parametric Equivalent |
| 17-101164 | Amphenol CONEC | 0 | 17-101164-ND | 762,17720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 426,84700 Kč | 4 268,47 Kč |
| Unit Price without VAT: | 426,84700 Kč |
|---|---|
| Unit Price with VAT: | 516,48487 Kč |








