Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-102154 | |
|---|---|
DigiKey Part Number | 17-102154-ND |
Manufacturer | |
Manufacturer Product Number | 17-102154 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10008 | Amphenol CONEC | 146 | 626-1762-ND | 602,01000 Kč | Parametric Equivalent |
| 17-101164 | Amphenol CONEC | 0 | 17-101164-ND | 762,17720 Kč | Parametric Equivalent |
| 17-101254 | Amphenol CONEC | 0 | 626-1759-ND | 839,92000 Kč | Parametric Equivalent |
| 17-101974 | Amphenol CONEC | 0 | 17-101974-ND | 929,81200 Kč | Parametric Equivalent |
| 17-102034 | Amphenol CONEC | 0 | 17-102034-ND | 772,41100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 155,07900 Kč | 11 550,79 Kč |
| Unit Price without VAT: | 1 155,07900 Kč |
|---|---|
| Unit Price with VAT: | 1 397,64559 Kč |








