RDP5UM-RDP5UM-SL7A05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 397,59700 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 349,57500 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 370,09000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 833,29320 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 098,55200 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP5UM-RDP5UM-SL7A05

DigiKey Part Number
1754-RDP5UM-RDP5UM-SL7A05-ND
Manufacturer
Manufacturer Product Number
RDP5UM-RDP5UM-SL7A05
Description
RJ45, LARGE SIZE, 1.5A, OVERMOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Unshielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10429,74500 Kč4 297,45 Kč
Unit Price without VAT:429,74500 Kč
Unit Price with VAT:519,99145 Kč