Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-101104 | |
|---|---|
DigiKey Part Number | 17-101104-ND |
Manufacturer | |
Manufacturer Product Number | 17-101104 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 098,55200 Kč | 10 985,52 Kč |
| Unit Price without VAT: | 1 098,55200 Kč |
|---|---|
| Unit Price with VAT: | 1 329,24792 Kč |











