
RDP-5SPFFH-TCM7001 | |
|---|---|
DigiKey Part Number | RDP-5SPFFH-TCM7001-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFH-TCM7001 |
Description | RJ45 D SIZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,93000 Kč | 193,93 Kč |
| 10 | 164,84900 Kč | 1 648,49 Kč |
| 30 | 152,53800 Kč | 4 576,14 Kč |
| 50 | 147,13480 Kč | 7 356,74 Kč |
| 100 | 140,10880 Kč | 14 010,88 Kč |
| 250 | 131,34148 Kč | 32 835,37 Kč |
| 500 | 125,07790 Kč | 62 538,95 Kč |
| 1 000 | 119,11386 Kč | 119 113,86 Kč |
| Unit Price without VAT: | 193,93000 Kč |
|---|---|
| Unit Price with VAT: | 234,65530 Kč |






