
RCP5SM-SPG06M-TL7B02 | |
|---|---|
DigiKey Part Number | 1754-RCP5SM-SPG06M-TL7B02-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-SPG06M-TL7B02 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10028 | Amphenol CONEC | 53 | 626-1332-ND | 10 265,76000 Kč | Parametric Equivalent |
| 17-100544 | Amphenol CONEC | 19 | 626-1400-ND | 12 341,04000 Kč | Parametric Equivalent |
| 17-101294 | Amphenol CONEC | 16 | 626-1401-ND | 12 147,35000 Kč | Parametric Equivalent |
| 17-101984 | Amphenol CONEC | 8 | 17-101984-ND | 12 436,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 10 | 279,48300 Kč | 2 794,83 Kč |
| 25 | 261,97120 Kč | 6 549,28 Kč |
| 50 | 249,46880 Kč | 12 473,44 Kč |
| 100 | 237,56510 Kč | 23 756,51 Kč |
| 250 | 222,70312 Kč | 55 675,78 Kč |
| 500 | 212,08358 Kč | 106 041,79 Kč |
| 1 000 | 201,97598 Kč | 201 975,98 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |

